• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD workplace kit Blue (L x W) 1200 mm x 600 mm anti-static

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD workplace kit

Factory colour

Blue

Connection

10 mm stud and socket

Type

conductive

Features

anti-static

Length

1200 mm

Width

600 mm

Dim

(L x W) 1200 mm x 600 mm

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997389 Antistat ESD workplace kit Blue (L x W) 1200 mm x 600 mm anti-static

User & Safety Instructions

User & Safety Instructions 2997389 Antistat ESD workplace kit Blue (L x W) 1200 mm x 600 mm anti-static

More interesting products

(*All information is plus legal VAT)