
Highlights & Details
ESD Grid-Tape BLK
Technical specifications
- Product type
ESD tape
- Type
C-102 012
- Content
33 m
- Factory colour
Black
- Material
Polypropylene
- Type
conductive
- Width
12 mm
- Length
33 m
- Dim
(L x W) 33 m x 12 mm
- RoHS-compliant
Yes
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 189422 BJZ ESD tape 33 m Black (L x W) 33 m x 12 mm C-102 012
Datasheet 189422 BJZ ESD tape 33 m Black (L x W) 33 m x 12 mm C-102 012
User & Safety Instructions
User & Safety Instructions 189422 BJZ ESD tape 33 m Black (L x W) 33 m x 12 mm C-102 012
Certificate
Certificate 189422 BJZ ESD tape 33 m Black (L x W) 33 m x 12 mm C-102 012
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 56.78*
What kind of ESD Labels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























