• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0101021 RCA connector Plug, straight Number of pins: 2 Red 1 pc(s)

Image similar
Product type
RCA connector
Connector type
Plug, straight
Connection
Screws
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Phono connector

  • Fully gold-plated

Our service for you

Technical specifications

Type

With anti-kink device & colour ring

Product type

RCA connector

Connector type

Plug, straight

Factory colour

Red

Connection

Screws

Number of pins

2

Contact material

Gold plated

Manufacturer part #

0101021

Type

0101021

Content

1 pc(s)

Bend relief

No

Nominal current

3 A

Temperature range

-30°C to +60 °C

Connection

Solder

Cable diameter (details)

9 mm

Documents & Downloads

Datasheet

Datasheet 1529796 BKL Electronic 0101021 RCA connector Plug, straight Number of pins: 2 Red 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)