• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0212016 Mini DIN connector Plug, straight Number of pins: 8 Chrome 1 pc(s)

Image similar
Product type
Mini DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
8
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 12.99
-42 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini DIN plug connector

  • Mini DIN connector
  • Plug, straight

Our service for you

Technical specifications

Type

Color ring: Yellow

Product type

Mini DIN connector

Connector type

Plug, straight

Factory colour

Chrome

Connection

Soldering

Number of pins

8

Contact material

Gold plated

Material (details)

Brass

Manufacturer part #

0212016

Type

0212016

Content

1 pc(s)

Connection

Soldered joint

Cable diameter (details)

5 mm

Seal

None

Documents & Downloads

Datasheet

Datasheet 2103754 BKL Electronic 0212016 Mini DIN connector Plug, straight Number of pins: 8 Chrome 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2103754 BKL Electronic 0212016 Mini DIN connector Plug, straight Number of pins: 8 Chrome 1 pc(s)

Description

Full metal mini DIN plug connector with gold plated contacts.

What kind of AV Connectors are you looking for?