
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 0404032 N adapter N plug - N plug 1 pc(s)
- N plug - N plug
Our service for you
Technical specifications
- Product type
N adapter
- Type A
N plug
- Type B
N plug
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
11 GHz
- Case material
Brass nickel plated
- Manufacturer part #
0404032
- Insulation material
Delrin
- RoHS-compliant
Yes
- Type
0404032
- Type
N-connector to N-connector
- Frequency range
up to 11 GHz
- Test voltage
2500 V
- Type
UG 57/U
- Connection
-
- Temperature range
-55 to 150 °C
Documents & Downloads
Datasheet
Datasheet 252492 BKL Electronic 0404032 N adapter N plug - N plug 1 pc(s)
User & Safety Instructions
User & Safety Instructions 252492 BKL Electronic 0404032 N adapter N plug - N plug 1 pc(s)
Description
Standard coaxial connector with screw cap for heavy-duty requirements. Particularly suitable for integration in broadcasting and radio technology.































