• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0411047 0411047 SMB adapter SMB plug - BNC connector 1 pc(s)

1/2
Product type
SMB adapter
Type A
SMB plug
Type B
BNC connector
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SMB plug - BNC connector

Our service for you

Technical specifications

Product type

SMB adapter

Type A

SMB plug

Type B

BNC connector

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

0411047

RoHS-compliant

Yes

Type

0411047

Documents & Downloads

Datasheet

Datasheet 1082768 BKL Electronic 0411047 0411047 SMB adapter SMB plug - BNC connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1082768 BKL Electronic 0411047 0411047 SMB adapter SMB plug - BNC connector 1 pc(s)

What kind of HF Adapters are you looking for?