• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419350 0419350 MMBX adapter MMCX reverse polarity socket - SMA reverse polarity socket 1 pc(s)

1/2
Product type
MMBX adapter
Type A
MMCX reverse polarity socket
Type B
SMA reverse polarity socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • MMCX reverse polarity socket - SMA reverse polarity socket

Our service for you

Technical specifications

Product type

MMBX adapter

Type A

MMCX reverse polarity socket

Type B

SMA reverse polarity socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

0419350

RoHS-compliant

Yes

Type

0419350

Documents & Downloads

Datasheet

Datasheet 1082809 BKL Electronic 0419350 0419350 MMBX adapter MMCX reverse polarity socket - SMA reverse polarity socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1082809 BKL Electronic 0419350 0419350 MMBX adapter MMCX reverse polarity socket - SMA reverse polarity socket 1 pc(s)

What kind of HF Adapters are you looking for?