• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072099 Low power cable Low power socket - Open cable ends 5.5 mm 5.5 mm 2.5 mm 2.50 m 1 pc(s)

Product type
Low power cable
Type A
Low power socket
Type B
Open cable ends
Connector type
Socket, straight
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage connector cable

  • Low power socket
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power socket

Type B

Open cable ends

Connector type

Socket, straight

Pin Ø

2.5 mm

Inside diameter

5.5 mm

Cable length

2.50 m

Content

1 pc(s)

Manufacturer part #

072099

Type

072099

Factory colour

White

Nominal voltage

12 V DC

Nominal current

7 A

RoHS-compliant

Yes

Shaft length

9.5 mm

Hole Ø

5.5 mm

Documents & Downloads

Datasheet

Datasheet 1082731 BKL Electronic 072099 Low power cable Low power socket - Open cable ends 5.5 mm 5.5 mm 2.5 mm 2.50 m 1 pc(s)

Description

Preferably used in the furniture industry and the furniture lighting.

This text is machine translated.