• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120060 10120060 N/A Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

337 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • This text is machine translated.

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Grey

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

10120060

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

10120060

Documents & Downloads

Datasheet

Datasheet 457829 BKL Electronic 10120060 10120060 N/A Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457829 BKL Electronic 10120060 10120060 N/A Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)