• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10122006 D-SUB plug 180 ° Number of pins: 9 Soldering 1 pc(s)

Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-are subsets, 9 pin

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9

Our service for you

Technical specifications

Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

9

Connection

Soldering

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

10122006

RoHS-compliant

Yes

Features

+ 4-40 knurl head screw

+ strain relief clip

Type

10122006

Documents & Downloads

Datasheet

Datasheet 1426978 BKL Electronic 10122006 D-SUB plug 180 ° Number of pins: 9 Soldering 1 pc(s)

Description

Scope of delivery

  • 2 x D-Sub housing (metal)
  • 2 x D-Sub connector
  • 1 x D-Sub socket

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)