• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1102001 1102001 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

616 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 1102001 1102001 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black

  • Design: Mono
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Adapter

Connection type

RCA

No. of A connectors

1 x

Type A

RCA socket (phono)

No. of B connections

1 x

Type B

RCA socket (phono)

Cable length

0.00 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Audio channels

Mono

Depth

8.3 mm

Height

8 mm

Width

12.1 mm

Halogen-free

No

Connection

-

Documents & Downloads

Datasheet

Datasheet 739090 BKL Electronic 1102001 1102001 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black

User & Safety Instructions

User & Safety Instructions 739090 BKL Electronic 1102001 1102001 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black

Description

Cinch coupler to Cinch coupler.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)