• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-2873360 KR1248 RCA Audio/phono Y adapter [1x RCA socket (phono) - 2x RCA socket (phono)] Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 5.99
-42 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Cinch-Y-adapter

  • Adapted to two stereo RCA plug a mono cinch socket
  • Nickel-plated plug contacts

Technical specifications

Product type

Audio/phono Y adapter

Connection type

RCA

No. of A connectors

1 x

Type A

RCA socket (phono)

No. of B connections

2 x

Type B

RCA socket (phono)

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Depth

39.7 mm

Height

25 mm

Width

13.7 mm

Documents & Downloads

Datasheet

Datasheet 718340 SpeaKa Professional SP-2873360 KR1248 RCA Audio/phono Y adapter [1x RCA socket (phono) - 2x RCA socket (phono)] Black

User & Safety Instructions

User & Safety Instructions 718340 SpeaKa Professional SP-2873360 KR1248 RCA Audio/phono Y adapter [1x RCA socket (phono) - 2x RCA socket (phono)] Black

Description

With this cinch adapter you can convert the stereo cinch connection into a mono cinch connection.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)