• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-13808968 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Audio adapter, 3.5mm plug to 6.35 mm socket

  • Plug & Play
  • Connects devices with a 3.5mm output to equipment with a 6.35 mm input

Technical specifications

  • 3.5mm plug to 6.35 mm socket
Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 6.35mm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452242 SpeaKa Professional SP-13808968 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black

Description

Adapter plug for connecting headphones with 6.35 mm jack plug at a 3.5 mm socket.

This text is machine translated."

Features

  • 3.5mm plug (1/8") Male stereo jack
  • 6.35 mm socket (1/4") Female stereo jack
  • Hexagonal-shaped
  • Suitable for devices with 6.35mm socket, e.g. bass amplifiers, electric guitars, pianos, home theaters, AV receivers, speakers, mixers, tape recorders

Scope of delivery

  • Unit

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)