• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1103083 3.5 mm audio jack Connector, straight Number of pins: 3 Stereo Gold 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Connector, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.5 mm Pearlchrom audio jack connector

  • 3.5 mm audio jack
  • Connector, straight

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Connector, straight

Factory colour

Gold

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Manufacturer part #

1103083

Type

1103083

Audio channels

Stereo

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

4.70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983852 BKL Electronic 1103083 3.5 mm audio jack Connector, straight Number of pins: 3 Stereo Gold 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)