• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1105021 2.5 mm audio jack Plug Number of pins: 3 Stereo 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Plug
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 0.88
-47 %
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug 2.5mm, stereo, for sprayers

  • 2.5 mm audio jack
  • Plug

Our service for you

Technical specifications

Product type

2.5 mm audio jack

Connector type

Plug

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

1105021

Type

1105021

Audio channels

Stereo

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2103757 BKL Electronic 1105021 2.5 mm audio jack Plug Number of pins: 3 Stereo 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)