• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1502 02 3.5 mm audio jack Socket, vertical vertical Number of pins: 4 Stereo Silver 1 pc(s)

EAN:
Part number:
Item no:
Product type
3.5 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 1502 02 3.5 mm audio jack Socket, vertical vertical Number of pins: 4 Stereo Silver 1 pc(s)

  • 3.5 mm
  • Mounted socket
  • Vertical
  • Stereo

Technical specifications

Type

Vertical

Product type

3.5 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

4

Contact material

Nickel plated

Manufacturer part #

1502 02

Type

1502 02

Mating cycles

≥ 5000

Audio channels

Stereo

Recess diameter (details)

7.2 mm

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

1 A

Switch contact

Without

Temperature range

-20 - +70 °C

Fitting method

Centre

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738684 Lumberg 1502 02 3.5 mm audio jack Socket, vertical vertical Number of pins: 4 Stereo Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738684 Lumberg 1502 02 3.5 mm audio jack Socket, vertical vertical Number of pins: 4 Stereo Silver 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98€ 12.98*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)