• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9465736 Low power connector Socket, vertical vertical Number of pins: 2 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Low power connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Type
Straight, front assembly
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1069 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Low power connector
  • Socket, vertical vertical

Technical specifications

Product type

Low power connector

Connector type

Socket, vertical vertical

Connection

Soldering

Number of pins

2

Type

Straight, front assembly

Manufacturer part #

TC-9465736

Type

TC-9465736

Outside Ø

8.2 mm

Recess diameter (details)

8.2 mm

Content

1 pc(s)

Nominal voltage

12 V DC

Nominal current

0.5 A

Switch contact

without

Temperature range

-20 to 70 °C

Documents & Downloads

Datasheet

Datasheet 2366434 TRU COMPONENTS TC-9465736 Low power connector Socket, vertical vertical Number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2366434 TRU COMPONENTS TC-9465736 Low power connector Socket, vertical vertical Number of pins: 2 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)