• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578805 DVI connector Plug, straight Number of pins: 29 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
DVI connector
Connector type
Plug, straight
Number of pins
29
Contact material
Gold plated
Type
Shielded, 24+5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • DVI connector
  • Plug, straight

Our service for you

Technical specifications

Type

Shielded, 24+5

Product type

DVI connector

Connector type

Plug, straight

Number of pins

29

Contact material

Gold plated

Manufacturer part #

1578805

Type

1578805

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

9.8 mm

Documents & Downloads

Datasheet

Datasheet 1578805 TRU COMPONENTS 1578805 DVI connector Plug, straight Number of pins: 29 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578805 TRU COMPONENTS 1578805 DVI connector Plug, straight Number of pins: 29 1 pc(s)

Description

This text is machine translated.

DVD-I (dual link) for integrated, analogue, digital applications.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)