• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9465724 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

1/3
Product type
3.5 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1471 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack installation coupling 3.5 mm 3-pin

  • 3.5 mm audio jack
  • Socket, vertical vertical

Technical specifications

Product type

3.5 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

TC-9465724

Type

TC-9465724

Mating cycles

≥5000

Audio channels

Stereo

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

1 A

Documents & Downloads

Datasheet

Datasheet 2366431 TRU COMPONENTS TC-9465724 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2366431 TRU COMPONENTS TC-9465724 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)