

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1101084
3.5 mm audio jack
Plug, right angle
Stereo
1101084
Black
1 pc(s)
Nickel plated
4
Yes
1.8 m
Yes
Open end cable
3.5 mm
4.1 mm
Datasheet 457995 BKL Electronic 1101084 3.5 mm audio jack - Stereo Number of pins:4 1 pc(s)
User & Safety Instructions 457995 BKL Electronic 1101084 3.5 mm audio jack - Stereo Number of pins:4 1 pc(s)