• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 144015 RJ45 Patch cable CAT 8.1 U/FTP 5 m Black 1 pc(s)

Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

CAT 8.1 patch cable, Western 8/8-connector (RJ45) - Western 8/8-connector (RJ45), 30 AWG, Cu, 5.0 m

  • Western 8/8 connector (RJ45) - Western 8/8 connector (RJ45)
  • For 25GBASE / 40GBASE applications
  • Bandwidth up to 2 GHz
  • Twisted pair, pair separately shielded
  • Plug with rotating head
  • TPE cable sheath, Ø 4.3 mm

Technical specifications

Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Black

Connector version

straight

30

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

Documents & Downloads

Datasheet

Datasheet 3338652 BKL Electronic 144015 RJ45 Patch cable CAT 8.1 U/FTP 5 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3338652 BKL Electronic 144015 RJ45 Patch cable CAT 8.1 U/FTP 5 m Black 1 pc(s)

Description

Bandwidth 2 GHz, for 25 GBASE and 40 GBASE

This text is machine translated.

Features

  • Flexible RJ45 plug from straight to 45°

Hints

CAT 8.1 cables are compatible with CAT6A 

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)