
Number
Total (1 m = € 0.20)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Stranded and control wire
- 10 metres
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
10 m
- Cross section (each core)
0.14 mm²
- Insulation material
PVC
- Cable features
flexible core
- Cable type
LiY
- Outside Ø
1.10 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1501022/10
- Factory colour
Green
- Core layout
1 x 18 x 0.10 mm
- Sold per metre
No
- Cross section
1 x 0.14 mm²
- RoHS-compliant
Yes
- Type
1501022/10
Documents & Downloads
Datasheet
Datasheet 1521222 BKL Electronic 1501022/10 Strand LiY 1 x 0.14 mm² Green 10 m
User & Safety Instructions
User & Safety Instructions 1521222 BKL Electronic 1501022/10 Strand LiY 1 x 0.14 mm² Green 10 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























