
Highlights & Details
Copper wires LIH
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.88 mm²
- Cable features
Halogen-free
Flexible
- Cable type
LiH
- Outside Ø
2.10 mm
- AWG max.
18
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
1501098
- Factory colour
Black
- Insulation
TPE-06 insulated
- Core layout
Tin-plated
- Core layout
7 x 0.40 mm
- Material (details)
Conductor: tin-plated
- Max. length sold by the metre
1000 m
- Sold per metre
Yes
- Cross section
1 x 0.88 mm²
- Type
1501098
- Standards
According to VDE 0207 part 23 HJ
Documents & Downloads
Datasheet
Datasheet 1082853 BKL Electronic 1501098 Strand LiH 1 x 0.88 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1082853 BKL Electronic 1501098 Strand LiH 1 x 0.88 mm² Black Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 47.72*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























