• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2701008 Sensor/actuator recess-mount socket M8 0.2 m No. of pins (RJ): 4.5 1 pc(s)

1/2
Product type
Sensor/actuator recess-mount socket
No. of pins
4.5
Cable length
0.2 m
Thread type connection side
M8
Type
2701008
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M8 Sensor/Actuator front-mounted socket, 4.5-pole, with stranded wire 0.2 m , 0.25 mm², 7mm partial vent, M8

  • Made in GermanyProtection class mounting IP65, IP67, IP68More than 100 mating cycles
  • This text is machine translated.

Our service for you

Technical specifications

Type

2701008

Product type

Sensor/actuator recess-mount socket

No. of pins

4.5

Cable length

0.2 m

Thread type connection side

M8

Thread type (wiring and installation)

M8

max. cross section

0.25 mm²

IP65

IP67

IP68

Manufacturer part #

2701008

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807334 BKL Electronic 2701008 Sensor/actuator recess-mount socket M8 0.2 m No. of pins (RJ): 4.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2807334 BKL Electronic 2701008 Sensor/actuator recess-mount socket M8 0.2 m No. of pins (RJ): 4.5 1 pc(s)

Description

Hints

Wire ends with partial deduction(Without fixing nut)

What kind of Sensor/Actuator Connectors are you looking for?