
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
M8 sensor/actuator built-in socket, 4.5-pin, with stranded wire 0.2 m , 0.25 mm², 7mm partial vent, M10
- Made in GermanyProtection class mounting IP65, IP67, IP68More than 100 mating cycles
- This text is machine translated.
Our service for you
Technical specifications
- Type
2701011
- Product type
Sensor/actuator recess-mount socket
- No. of pins
4.5
- Cable length
0.2 m
- Thread type connection side
M8
- Thread type (wiring and installation)
M10
- max. cross section
0.25 mm²
IP65
IP67
IP68
- Manufacturer part #
2701011
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2807353 BKL Electronic 2701011 Sensor/actuator recess-mount socket M8 0.2 m No. of pins (RJ): 4.5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2807353 BKL Electronic 2701011 Sensor/actuator recess-mount socket M8 0.2 m No. of pins (RJ): 4.5 1 pc(s)
Description
Hints
Wire ends with partial deduction




























