• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2703500 Sensor/actuator recess-mount socket M12 No. of pins (RJ): 3 1 pc(s)

1/2
Product type
Sensor/actuator recess-mount socket
No. of pins
3
Thread type connection side
M12
Type
2703500
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 Sensor/actuator rear panel connector, 3-pin, M16, Print

  • Made in GermanyProtection class mounting IP65, IP67, IP68More than 100 mating cycles
  • This text is machine translated.

Our service for you

Technical specifications

Type

2703500

Product type

Sensor/actuator recess-mount socket

No. of pins

3

Connection

Print

Thread type connection side

M12

Thread type (wiring and installation)

M16

IP65

IP67

IP68

Manufacturer part #

2703500

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807696 BKL Electronic 2703500 Sensor/actuator recess-mount socket M12 No. of pins (RJ): 3 1 pc(s)

Description

Hints

Printed circuit board mounting

What kind of Sensor/Actuator Connectors are you looking for?