• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 641 BR RCA connector Socket, vertical vertical Number of pins: 2 Silver 1 pc(s)

Image similar
Product type
RCA connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

910 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 0.92
-15 %
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 641 BR RCA connector Socket, vertical vertical Number of pins: 2 Silver 1 pc(s)

  • RCA connector
  • Socket, vertical vertical

Our service for you

Technical specifications

Type

Centre fastening

Product type

RCA connector

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

641 BR

Type

641 BR

Recess diameter (details)

5 mm

Content

1 pc(s)

Connection

Soldering

Fitting type (details)

Centre fastening

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 738557 BKL Electronic 641 BR RCA connector Socket, vertical vertical Number of pins: 2 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)