• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Copper wire Outside diameter (w/o coating): 0.80 mm 50 m

Image similar
Product type
Copper wire
Surface
Silver plated
Outside diameter (w/o coating)
0.80 mm
No. of leads
1 x
Cable features
Uninsulated
Silver-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Copper wire

Surface

Silver plated

Outside diameter (w/o coating)

0.80 mm

No. of leads

1 x

Cable features

Uninsulated

Silver-plated

Packaged

Yes

Manufacturer part #

1516008/50

Content

50 m

Sold per metre

No

Type

1516008/50

Documents & Downloads

Datasheet

Datasheet 1561183 BKL Electronic Copper wire Outside diameter (w/o coating): 0.80 mm 50 m

User & Safety Instructions

User & Safety Instructions 1561183 BKL Electronic Copper wire Outside diameter (w/o coating): 0.80 mm 50 m

More interesting products

(*All information is plus legal VAT)