• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Enamel-coated copper wire Outside diameter (incl. coating)=0.15 mm 220 m

Image similar
Product type
Enamel-coated copper wire
Outside diameter (incl. coating)
0.15 mm
No. of leads
1 x
Cable features
Enamelled
Content
220 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enamel-coated copper wire

Outside diameter (incl. coating)

0.15 mm

No. of leads

1 x

Cable features

Enamelled

Packaged

Yes

Halogen-free

No

Manufacturer part #

1567045

Content

220 m

Material (details)

Electrolytic copper

Sold per metre

No

Max. temperature range (flexible installation)

+155 °C

Max. temperature range (fixed installation)

+155 °C

Type

2UEWF

Documents & Downloads

Datasheet

Datasheet 1567045 TRU COMPONENTS Enamel-coated copper wire Outside diameter (incl. coating)=0.15 mm 220 m

User & Safety Instructions

User & Safety Instructions 1567045 TRU COMPONENTS Enamel-coated copper wire Outside diameter (incl. coating)=0.15 mm 220 m

Description

This text is machine translated.

For winding of coils, chokes, transformers, etc., can be soldered.

Scope of delivery

  • Coil (220 m).

More interesting products

(*All information is plus legal VAT)