• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Copper wire Outside diameter (w/o coating): 0.60 mm 40 m

Image similar
Product type
Copper wire
Surface
Tin plated
Outside diameter (w/o coating)
0.60 mm
No. of leads
1 x
Cable features
Uninsulated
Tin-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.35)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Copper wire

Surface

Tin plated

Outside diameter (w/o coating)

0.60 mm

No. of leads

1 x

Cable features

Uninsulated

Tin-plated

Packaged

Yes

Halogen-free

No

Manufacturer part #

1562121

Content

40 m

Material (details)

Electrolytic copper

Sold per metre

No

Type

1515006/40

Documents & Downloads

Datasheet

Datasheet 1562121 TRU COMPONENTS Copper wire Outside diameter (w/o coating): 0.60 mm 40 m

User & Safety Instructions

User & Safety Instructions 1562121 TRU COMPONENTS Copper wire Outside diameter (w/o coating): 0.60 mm 40 m

More interesting products

(*All information is plus legal VAT)