
1/3
Image similar
690 V AC
690 V AC
Black
16 mm²
3
(W x H x D) 46 x 72 x 50 mm
25 A
25 A
Step Switches
46 mm
72 mm
50 mm
8 kW
0
0
25 A
3
IP40
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
10 kW
0.64 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
FALSE
20
Other
not relevant
Datasheet 1743114 Black 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21300TK110AF5
User & Safety Instructions 1743114 Black 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21300TK110AF5
The necessary accessories are required to use the article as described.