
Highlights & Details
Through terminal with screw connection Terminal size 2.5mm2 Terminal width 5.2mm.
- 8WH1000-0AF00
Technical specifications
- Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 2.5 mm²
- connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.14 mm²
- Number of terminal points / per terminal level: 2
- tightening torque / with screw connection / maximum: 0.8 Nm
- Tightening torque / with screw connection / minimum: 0.6 Nm
- Mounting type: DIN rail 35 mm
- flammability class in accordance with UL 94: V0
- Height / with low-end mounting type: 47.5 mm
- terminal pitch: 5.2 mm
- material / of the insulating body: Thermoplastic
- position / of the terminal clamp: Side
- product component / required / end plate: Yes
- ambient temperature / during operation / maximum: 55 °C
- ambient temperature / during operation / minimum: -25 °C.
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.2 mm
- No. of rows
1
- Factory colour
Beige
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
1000 V
- Stripping length (max.)
9 mm
- Manufacturer part #
8WH10000AF00
- Content
50 pc(s)
- Type
8WH1000-0AF00
- Height
47.5 mm
- Length
47.7 mm
- RoHS-compliant
Yes
- Weight
8 g
- Flammability rating
V0
- Connector colour
Beige
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
48 mm
46.9 mm
1000 V
47.7 m
V0
5.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
24 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2263832 Siemens 8WH10000AF00 Continuity 5.2 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2263832 Siemens 8WH10000AF00 Continuity 5.2 mm Screws Beige 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































