• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BDL2518S-XJ Tool battery 18 V 2.5 Ah Li-ion

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery Slidepack, 18 V, 2.5 Ah Li-Ion battery

  • Lithium-ion technology: No self-discharge, always ready to use
  • Optimal cell management: Constant monitoring of all battery functions
  • State-of-the-art technology: No overloading or overheating
  • Quality in every cell: For the highest demands
  • Robust and compact housing: For a long life
  • The 3-stage LEDs allow the battery to be charged at any time
  • 18V Battery System: All products of the BLACK+Decker 18V POWERCONNECT™ battery system can be operated with this battery

Technical specifications

  • Product type: Rechargeable battery
Product type

Tool battery

Battery voltage

18 V

Type

BDL2518S-XJ

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

for brands

Black & Decker

OEM battery type

POWERCONNECT

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.42 kg

Rechargeable battery technology

Li-ion

Battery capacity

2.5 Ah

Battery voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666046 Black & Decker BDL2518S-XJ Tool battery 18 V 2.5 Ah Li-ion

Description

Powerful 18V POWERCONNECT™ 2.5Ah lithium-ion battery with charge status indicator. The lithium-ion technology prevents fast self-discharge, so that the battery is always ready to use. Optimal cell management provides for a constant monitoring of all battery functions. Built-in safety technology prevents overload or overheating. A robust and compact battery housing ensures a long life. The LED charging status indicator allows you to call up the current charge level at any time. The battery is compatible with all 18V POWERCONNECT™ battery devices.

This text is machine translated.

Features

  • Lithium-ion technology: No self-discharge, always ready to use part of the 18V POWERCONNECT™ battery system; the 18V battery can be used with all BLACK+DECKER 18V battery power tools, garden and household device charge level indicator: 3-stage LEDs allow you to call up the battery charge at any time

More interesting products

(*All information is plus legal VAT)