• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Funline AM/ FM/ DAB/ DAB+ DAB glass mount aerial incl. amplifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt 2006023000000 DAB-windscreen antenna

  • Active windscreen adhesive aerial with an attractive high tech look
  • Optimum reception thanks to integrated antenna amplifier
  • Blue glowing, non-blinding ring (can be switched on and off) shows the function of the antenna amplifier
  • Easy installation without drilling by bonding (suitable for non-steamed / non-heated windows)
  • Maintenance-free and anti-theft by mounting in the interior of the vehicle
  • Compatible with all Blaupunkt radios
  • DAB/FM antenna can also be used separately
  • Separate voltage supply 9 - 16 Volt
  • Power consumption less than 80 mA
  • AM 0.15 - 6.2 MHz, FM 76 - 108 MHz, +6 dB, noise factor less than 6 dB, DAB 174 - 240 MHz, +18 dB, noise factor less than 4 dB
  • PLUG SMB (DAB) + DIN (FM / AM)
  • Cable length: 2,85 m
  • Working temperature: -30 °C to +95 °C

Technical specifications

Product type

DAB glass mount aerial

Features

incl. amplifier

Antenna cable length

2.85 m

Suitable for

Inside

Length

2.85 m

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826691 Blaupunkt Funline AM/ FM/ DAB/ DAB+ DAB glass mount aerial incl. amplifier

Description

Active antenna with integrated blue switchable light ring.

This text is machine translated.

Features

  • DAB / FM antenna can also be used separatelyNon-destructive installation, suitable for non-vaporized / non-heated windowsSuccessive model from: 7617495142001 / 4010001043902

More interesting products

(*All information is plus legal VAT)