• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt GTB 8200A Car subwoofer active 200 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt GTB 8200A Subwoofer active

  • 20 cm Woofer
  • Bass reflex casing
  • Class-D amplifier

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

200 W

RMS capacity

75 W

SPL

92 dB

Factory colour

Black

Dim

(W x H x D) 250 x 272 x 260 mm

Width

250 mm

Height

272 mm

Depth

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 143533 Blaupunkt GTB 8200A Car subwoofer active 200 W

Description

Subwoofer with integrated Class-D amplifier, 75 watt RMS, 30–200 Hz, adjustable level/cut-off frequency, phase control, cinch and high level inputs.

This text is machine translated.

Features

  • Phono connection
  • Highlevel input
  • Class-D amplifier

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.46*

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)