• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 296442 LE-PP 125G Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 150 kg
  • Material wheel body: High-quality polypropylene
  • Material run lining: Plastic
  • Colour: Running coating black
  • Colour wheel body: Black
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 60 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated standard writer LE-PP 125G-FI
  • Associated wheel: PP 125/12G
  • Accompanying trestle roller: B-PP 125G
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

150 kg

Total height

150 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Weight

0.639 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3051897 Blickle 296442 LE-PP 125G Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3051897 Blickle 296442 LE-PP 125G Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Steel sheet swivel castor with mounting plate,
Wheels made from Polypropylene

Housing: Series LE

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: PP series

• High quality polypropylene, unbreakable, hardness 60 shore D, color black


Other properties:

• High chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?