1/3
Sheet metal swivel wheel
125 mm
150 kg
150 mm
100 x 85 mm
40 mm
Roller bearing
Plastic
Black
1 pc(s)
0.853 kg
not relevant
Datasheet 3051910 Blickle 435271 LE-PP 125R-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 3051910 Blickle 435271 LE-PP 125R-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)