• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 411942 PP 200/20R Wheel Wheel diameter: 200 mm Load capacity (max.): 450 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 450 kg
  • Material wheel body: High-quality polypropylene
  • Material run lining: Plastic
  • Colour: Running coating black
  • Colour wheel body: Black
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 60 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

200 mm

Load capacity (max.)

450 kg

Axle hole diameter

20 mm

Wheel width

50 mm

Bearing type

Roller bearing

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Hub length

60 mm

Weight

0.616 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058843 Blickle 411942 PP 200/20R Wheel Wheel diameter: 200 mm Load capacity (max.): 450 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058843 Blickle 411942 PP 200/20R Wheel Wheel diameter: 200 mm Load capacity (max.): 450 kg 1 pc(s)

Description

Wheels made from Polypropylene

Wheel:

• High-quality polypropylene, break-proof, hardness 60 shore D.
• Low roll and swivel resistance
• Colour black

Other properties:

• High chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?