• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 576512 LEZ-VE 80R-FI Sheet metal swivel wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 50 kg
  • Material wheel body: Steel sheet
  • Material run lining: Rubber
  • Colour: Running coating black
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 80 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Accompanying steering roller: LEZ-VE 80R
  • Associated wheel: VE 80/12R
Product type

Sheet metal swivel wheel

Wheel Ø

80 mm

Load capacity (max.)

50 kg

Total height

102 mm

Wheel width

25 mm

Bearing type

Roller bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

0.796 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3052677 Blickle 576512 LEZ-VE 80R-FI Sheet metal swivel wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3052677 Blickle 576512 LEZ-VE 80R-FI Sheet metal swivel wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

Description

Steel sheet swivel castor with pivot, with locking device 'stop-fix',
Wheel with standard solid rubber tires, with steel plate rim

Housing: Series LEZ

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured


Wheel: Series VE

• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: Steel plate, pressed, galvanized electrically, blue passivated, Cr6-free


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?