1/2
Swivel wheel with brake
100 mm
150 kg
Mount
Brake
125 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Grey
1 pc(s)
80 x 60 mm
Stainless steel
Swivel castor-roller bearing stop-fix
Datasheet 891354 Blickle 609743 LEX-POEV 100XR-FI-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
Datasheet 891354 Blickle 609743 LEX-POEV 100XR-FI-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 891354 Blickle 609743 LEX-POEV 100XR-FI-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)