• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 614487 LEZ-VE 100R-SG Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 70 kg
  • Material wheel body: Steel sheet
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 80 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Related standard identifiers: LEZ-VE 100R-FI-SG
  • Associated wheel: VE 100/12R-SG
Product type

Sheet metal swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

70 kg

Total height

125 mm

Wheel width

30 mm

Bearing type

Roller bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

0.882 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3052620 Blickle 614487 LEZ-VE 100R-SG Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3052620 Blickle 614487 LEZ-VE 100R-SG Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

Description

Steel sheet swivel castor with pin,
Wheel with standard solid rubber tires, with steel plate rim, trackless gray

Housing: Series LEZ

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured


Wheel: Series VE

• Tyres: Standard solid rubber, hardness 80 shore A, color gray, trackless
• Rim: Steel plate, pressed, galvanized electrically, blue passivated, Cr6-free


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?