• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 644229 LRA-TPA 50KF-E01 Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

50 mm

Load capacity (max.)

50 kg

Features

Expander

Total height

72 mm

Size

43 mm

Wheel width

19 mm

Bearing type

Ball bearing

Material

Thermoplastic elastomer (TPE)

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186443 Blickle 644229 LRA-TPA 50KF-E01 Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186443 Blickle 644229 LRA-TPA 50KF-E01 Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?