• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 740867 LKRA-POA 100K-11-FI-E17 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

120 kg

Features

Expander

Total height

135 mm

Size

57 mm

Wheel width

30 mm

Bearing type

Ball bearing

Material

Polyamide 6

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2184852 Blickle 740867 LKRA-POA 100K-11-FI-E17 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 2184852 Blickle 740867 LKRA-POA 100K-11-FI-E17 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(

What kind of Castors & Wheels are you looking for?