• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 744738 : 100 mm/Design-plastic-steering Type (misc.) Steering wheel with reverse lock

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

: 100 mm/Design-plastic-steering

  • Precision grooved ball-bearing
  • This text is machine translated.
  • Symbol image for Blickle 744738 : 100 mm/Design-plastic-steering Type (misc.) Steering wheel with reverse lock

Technical specifications

Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

100 kg

Features

Rear opening

Total height

135 mm

Size

55 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Polyamide

Rubber

Content

1 pc(s)

Material (details)

Casing made of reinforced polyamide, wheels made from thermoplastic rubber

Type

Steering wheel with reverse lock

Tyre width

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 887564 Blickle 744738 : 100 mm/Design-plastic-steering Type (misc.) Steering wheel with reverse lock

User & Safety Instructions

User & Safety Instructions 887564 Blickle 744738 : 100 mm/Design-plastic-steering Type (misc.) Steering wheel with reverse lock

Description

Blickle WAVE plastic guide roller, color silver gray
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large

Housing: Series LWG

• High-quality polyamide 6, unbreakable
• Injection-molded, double-sided sealed deep groove ball bearings in rotating assembly
• Rear hole
• Colour silver gray RAL 7001
• Modern, attractive design


Wheel: Series TPA

• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001


Other properties:

• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors

This text is machine translated.

Features

  • Casing made of reinforced Polyamid with injected, double coated deep groove bal bearing in turntable
  • With reverse lock Ø 11 mm
  • Colour silver grey
  • Less sound emission by optimal construction of casing
  • Modern, attractive Design
  • Tread section made of thermo plastisc rubber
  • Complete, 85° Shore A
  • Wheels made from Polypropylene
  • With ball bearings.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)