• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 755677 HB 82x65/20-71K Forklift wheel Wheel diameter: 82 mm Load capacity (max.): 590 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forklift wheel

Wheel Ø

82 mm

Load capacity (max.)

590 kg

Axle hole diameter

20 mm

Size

140 x 110 mm

Wheel width

65 mm

Bearing type

Ball bearing

Material

Polyurethane

Steel

Factory colour

Brown

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2183777 Blickle 755677 HB 82x65/20-71K Forklift wheel Wheel diameter: 82 mm Load capacity (max.): 590 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2183777 Blickle 755677 HB 82x65/20-71K Forklift wheel Wheel diameter: 82 mm Load capacity (max.): 590 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)