• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 763327 LKDG-PUA 100G-P23 Plastic Twin wheelswivel caster Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 110 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour: Running coating black
  • Colour wheel body: Light gray RAL 7035
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated standard writer: LKDG-PUA 100G-RA-P23
Product type

Plastic Twin wheelswivel caster

Wheel Ø

100 mm

Load capacity (max.)

110 kg

Total height

123 mm

Size

60 x 60 mm

Bearing type

Plain bearing

Material

Polyurethane

Factory colour

Black

Content

1 pc(s)

Weight

0.45 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3054858 Blickle 763327 LKDG-PUA 100G-P23 Plastic Twin wheelswivel caster Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p

User & Safety Instructions

User & Safety Instructions 3054858 Blickle 763327 LKDG-PUA 100G-P23 Plastic Twin wheelswivel caster Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p

Description

Plastic double steering roller, color light gray, with screw-on plate,
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body

Housing: Series LKDG

• High-quality polyamide 6, unbreakable
• High quality plastic sliding bearings in rotating assembly
• Colour light gray RAL 7035


Wheel: PUA series

• Coating: High-quality thermoplastic polyurethane (TPU), hardness 92 shore A, color black, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color light gray RAL 7035


Other properties:

• Very high chemical resistance to many aggressive media
• Temperature resistance: --20° C to +70°C, short-term to +80 °C, reduced load capacity above +30 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?