1/3
Sheet metal swivel wheel
200 mm
300 kg
235 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane
Dark grey
1 pc(s)
1.915 kg
not relevant
Datasheet 3051657 Blickle 846991 LE-PATH 200KA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 3051657 Blickle 846991 LE-PATH 200KA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)