• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 869040 ALTH 125/15K-CO Heavy duty caster Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 550 kg
  • Material wheel body: Aluminum die casting
  • Material: Polyurethane lining
  • Colour: Running surface: Light brown
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Heavy duty caster

Wheel Ø

125 mm

Load capacity (max.)

550 kg

Axle hole diameter

15 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Light brown

Content

1 pc(s)

Hub length

45 mm

Weight

0.604 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3049959 Blickle 869040 ALTH 125/15K-CO Heavy duty caster Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3049959 Blickle 869040 ALTH 125/15K-CO Heavy duty caster Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)

Description

Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body, with strongly balmy running surface

Coating:

• High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A
• Low rolling resistance
• very abrasion-resistant
• High cutting and tear resistance
• Light brown color, trackless, contact-free
excellent chemical connection with the wheel bodies

Wheel body:

• Diecast aluminum

Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?