• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 889519 LPZ-ALEV 151XK-CS11RI2-EL-FA Hospital bed wheel Wheel diameter: 150 mm Load capacity (max.): 200 kg 1 pc(

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour: Running coating black
  • Colour wheel body: Silver gray
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 71 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Associated wheel: ALEV 151/15XK-EL
Product type

Hospital bed wheel

Wheel Ø

150 mm

Load capacity (max.)

200 kg

Total height

194 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

1.926 kg

Documents & Downloads

Datasheet

Datasheet 3057635 Blickle 889519 LPZ-ALEV 151XK-CS11RI2-EL-FA Hospital bed wheel Wheel diameter: 150 mm Load capacity (max.): 200 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 3057635 Blickle 889519 LPZ-ALEV 151XK-CS11RI2-EL-FA Hospital bed wheel Wheel diameter: 150 mm Load capacity (max.): 200 kg 1 pc(

Description

Hospital bed roll with tap and integrated shift cam, with combined central and direction locking device,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, with thread protection made from steel, electrically conductive

Housing: LPZ series

• High-quality chromium-nickel steel (1.4301 / AISI304), stainless steel, smooth-ground
• Four-point ball bearings for optimum support of vertical and horizontal forces
• Hardened precision fork head made of corrosion-resistant steel (1.4034 / AISI420)
• Excellent steering characteristics, particularly resistant to shocks and impacts
• Fixing of pins with hexagonal switching cams
• Lubrication nipple


Wheel: Series ALEV

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 71 shore A, color black
• Wheel body: Aluminum die casting


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: --20°C to +134 °C, short-term to +100° C, reduced load capacity above +60°C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?