• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 901353 LPZ-ALEV 151XK-CS11-SG-FA Hospital bed wheel Wheel diameter: 151 mm Load capacity (max.): 200 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Silver gray
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 65 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Associated wheel: ALEV 151/15XK-SG
Product type

Hospital bed wheel

Wheel Ø

151 mm

Load capacity (max.)

200 kg

Total height

194 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

1.924 kg

Documents & Downloads

Datasheet

Datasheet 3057637 Blickle 901353 LPZ-ALEV 151XK-CS11-SG-FA Hospital bed wheel Wheel diameter: 151 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3057637 Blickle 901353 LPZ-ALEV 151XK-CS11-SG-FA Hospital bed wheel Wheel diameter: 151 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Ambulance roll with tap and integrated shift cam, with central locking device 'central-stop',
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, trackless gray, with filament protection made from steel

Housing: LPZ series

• High-quality chromium-nickel steel (1.4301 / AISI304), stainless steel, smooth-ground
• Four-point ball bearings for optimum support of vertical and horizontal forces
• Hardened precision fork head made of corrosion-resistant steel (1.4034 / AISI420)
• Excellent steering characteristics, particularly resistant to shocks and impacts
• Fixing of pins with hexagonal switching cams
• Lubrication nipple


Wheel: Series ALEV

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Aluminum die casting


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?